Capacitors
T520D227M006ASE009C-7280
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT

Overview of T520D227M006ASE009C-7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
72801L10TF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72801L25PF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72805LB15BG Renesas Electronics Corporation 256 x 18 DualSync FIFO, 5.0V

CAD Models for T520D227M006ASE009C-7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T520D227M006ASE009C-7280 by KEMET Corporation

T520D227M006ASE009C-7280
KEMET Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
Manufacturer Series
T520
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1300 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
J BEND
Want to compare parts?
  1. T520D227M006ASE009C-7280
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for T520D227M006ASE009C-7280

This table gives cross-reference parts and alternative options found for T520D227M006ASE009C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D227M006ASE009C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T520V227M6R3AME0407280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T520D227M006ASE009C-7280 vs T520V227M6R3AME0407280
T520V227M6ATE009 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T520D227M006ASE009C-7280 vs T520V227M6ATE009
T520V227M6R3AME0187280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T520D227M006ASE009C-7280 vs T520V227M6R3AME0187280
T520V227M006ASE040C-7280 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T520D227M006ASE009C-7280 vs T520V227M006ASE040C-7280
T520D227M6R3ATE0077280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T520D227M006ASE009C-7280 vs T520D227M6R3ATE0077280
T520D227M006ASE0097280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T520D227M006ASE009C-7280 vs T520D227M006ASE0097280
T520V227M6R3AHE040 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T520D227M006ASE009C-7280 vs T520V227M6R3AHE040
T520D227M6AHE007 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T520D227M006ASE009C-7280 vs T520D227M6AHE007
T520D227M6R3AME0187280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T520D227M006ASE009C-7280 vs T520D227M6R3AME0187280
T520D227M6R3AME0077280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T520D227M006ASE009C-7280 vs T520D227M6R3AME0077280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520D227M006ASE009C-7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520D227M006ASE009C-7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T520D227M006ASE009C-7280 would you like to use for your alert(s)?
  • Please alert me when T520D227M006ASE009C-7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520D227M006ASE009C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520D227M006ASE009C-7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520D227M006ASE009C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520D227M006ASE009C-7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520D227M006ASE009C-7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: