-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6208
|
Newark | Cap, 330Uf, 6.3V, Tant, Polymer, Case D Rohs Compliant: No |Kemet T520D337M006AHE045 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7700 | Buy Now |
DISTI #
87AJ4082
|
Newark | 330.uf 6.0V Rohs Compliant: No |Kemet T520D337M006AHE045 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9140 | Buy Now |
DISTI #
399-T520D337M006AHE045TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8037 | Buy Now |
DISTI #
80-T520D337M06AHE045
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=45mOhms RoHS: Not Compliant | 0 |
|
$0.7790 / $1.8000 | Order Now |
DISTI #
KEMET T520D337M006AHE045
|
PEI Genesis | Tantalum Capacitor | 0 |
|
Buy Now | |
DISTI #
T520D337M006AHE045
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 6.3 V, � 20%, D, 45 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D337M006AHE045) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3415221
|
Farnell | CAP, 330UF, 6.3V, TANT, POLYMER, CASE D RoHS: Not Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$1.4863 / $2.0483 | Buy Now |
|
Perfect Parts Corporation | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D337M006AHE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D337M006AHE045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.2079 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 550 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520D337M006AHE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D337M006AHE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D337M006AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M006AHE045 vs T520D337M006AHE040C-7280 |
T520D337M006AHE015C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M006AHE045 vs T520D337M006AHE015C-7280 |
T520D337M006AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M006AHE045 vs T520D337M006AHE025C-7280 |
F320J337MNC | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | T520D337M006AHE045 vs F320J337MNC |
6TPF330MAL | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | T520D337M006AHE045 vs 6TPF330MAL |
T520D337M006AHE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M006AHE045 vs T520D337M006AHE045C-7280 |