Capacitors
T520D477M004AHE018C-7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP

Overview of T520D477M004AHE018C-7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
72801L10TF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72801L25PF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72805LB15BG Renesas Electronics Corporation 256 x 18 DualSync FIFO, 5.0V

CAD Models for T520D477M004AHE018C-7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T520D477M004AHE018C-7280 by KEMET Corporation

T520D477M004AHE018C-7280
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
18 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.188 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
900 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T520D477M004AHE018C-7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T520D477M004AHE018C-7280

This table gives cross-reference parts and alternative options found for T520D477M004AHE018C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D477M004AHE018C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T543D477M004AHE010 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 KEMET Corporation T520D477M004AHE018C-7280 vs T543D477M004AHE010
T543D477M004AHW0127640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D477M004AHE018C-7280 vs T543D477M004AHW0127640
T543D477M004AKE040 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, KEMET Corporation T520D477M004AHE018C-7280 vs T543D477M004AKE040
T520D477M004AHE0187280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T520D477M004AHE018C-7280 vs T520D477M004AHE0187280
T520D477M004ANE018 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D477M004AHE018C-7280 vs T520D477M004ANE018
T543D477M004AKS018 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, KEMET Corporation T520D477M004AHE018C-7280 vs T543D477M004AKS018
NTPS477M4D(12)F Tantalum Capacitor, Tantalum (solid Polymer), NIC Components Corp T520D477M004AHE018C-7280 vs NTPS477M4D(12)F
T543D477M004ATE010WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D477M004AHE018C-7280 vs T543D477M004ATE010WAFL
T543D477M004ATW012 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 KEMET Corporation T520D477M004AHE018C-7280 vs T543D477M004ATW012
T543D477M004ATE0157640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D477M004AHE018C-7280 vs T543D477M004ATE0157640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520D477M004AHE018C-7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520D477M004AHE018C-7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T520D477M004AHE018C-7280 would you like to use for your alert(s)?
  • Please alert me when T520D477M004AHE018C-7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520D477M004AHE018C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520D477M004AHE018C-7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520D477M004AHE018C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520D477M004AHE018C-7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520D477M004AHE018C-7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: