Part Details for T520U336M008ASE070C-7280 by KEMET Corporation
Overview of T520U336M008ASE070C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520U336M008ASE070C-7280
T520U336M008ASE070C-7280 CAD Models
T520U336M008ASE070C-7280 Part Data Attributes:
|
T520U336M008ASE070C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520U336M008ASE070C-7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 8V, 33uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Manufacturer Series | T520 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 400 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND |
Alternate Parts for T520U336M008ASE070C-7280
This table gives cross-reference parts and alternative options found for T520U336M008ASE070C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520U336M008ASE070C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520U336M008ASE070 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 8V, 33uF, SURFACE MOUNT, 2312, CHIP | KEMET Corporation | T520U336M008ASE070C-7280 vs T520U336M008ASE070 |
T520U336M8ATE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T520U336M008ASE070C-7280 vs T520U336M8ATE070 |
8TPC33M | CAPACITOR, TANTALUM, SOLID POLYMER, 8V, 33uF, SURFACE MOUNT, 2312, CHIP | SANYO Electric Co Ltd | T520U336M008ASE070C-7280 vs 8TPC33M |
T520U336M8ASE070 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 8V, 33uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T520U336M008ASE070C-7280 vs T520U336M8ASE070 |