Datasheets
T520U336M8ATE070 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT

Part Details for T520U336M8ATE070 by KEMET Corporation

Overview of T520U336M8ATE070 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T520U336M8ATE070

T520U336M8ATE070 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T520U336M8ATE070 Part Data Attributes

T520U336M8ATE070 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T520U336M8ATE070 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2312
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER)
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 7/13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 8 V
Ripple Current 400 mA
Size Code 2312
Surface Mount YES
Tan Delta 0.08
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND

Alternate Parts for T520U336M8ATE070

This table gives cross-reference parts and alternative options found for T520U336M8ATE070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520U336M8ATE070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T520U336M008ASE070C-7280 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 8V, 33uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT KEMET Corporation T520U336M8ATE070 vs T520U336M008ASE070C-7280
T520U336M8ASE070 CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 8V, 33uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT KEMET Corporation T520U336M8ATE070 vs T520U336M8ASE070
T520U336M8AHE070 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP KEMET Corporation T520U336M8ATE070 vs T520U336M8AHE070
8TPC33M CAPACITOR, TANTALUM, SOLID POLYMER, 8V, 33uF, SURFACE MOUNT, 2312, CHIP SANYO Electric Co Ltd T520U336M8ATE070 vs 8TPC33M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520U336M8ATE070 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520U336M8ATE070 by KEMET Corporation

  • Please alert me when T520U336M8ATE070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T520U336M8ATE070 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520U336M8ATE070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T520U336M8ATE070 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520U336M8ATE070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520U336M8ATE070 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: