Part Details for T520V337M004ASE007 by KEMET Corporation
Overview of T520V337M004ASE007 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520V337M004ASE007
T520V337M004ASE007 CAD Models
T520V337M004ASE007 Part Data Attributes
|
T520V337M004ASE007
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V337M004ASE007
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
JESD-609 Code | e3 | |
Manufacturer Series | T520 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1300 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND |
Alternate Parts for T520V337M004ASE007
This table gives cross-reference parts and alternative options found for T520V337M004ASE007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V337M004ASE007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V337M4ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V337M004ASE007 vs T520V337M4ATE025 |
T520D337M4AHE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V337M004ASE007 vs T520D337M4AHE040 |
T520D337M4ASE007 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V337M004ASE007 vs T520D337M4ASE007 |
T520V337M004ASE040C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V337M004ASE007 vs T520V337M004ASE040C-7280 |
B45296-R0337-M419 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T520V337M004ASE007 vs B45296-R0337-M419 |
B45294R0337M406 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T520V337M004ASE007 vs B45294R0337M406 |
B45296-R0337-M516 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T520V337M004ASE007 vs B45296-R0337-M516 |
TEPSLD0G337M(25)8R | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917 | NEC Electronics Group | T520V337M004ASE007 vs TEPSLD0G337M(25)8R |
T520D337M004ASE009C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V337M004ASE007 vs T520D337M004ASE009C-7280 |
T520V337M4ATE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V337M004ASE007 vs T520V337M4ATE007 |