Part Details for T521B105M063AHE200 by KEMET Corporation
Results Overview of T521B105M063AHE200 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T521B105M063AHE200 Information
T521B105M063AHE200 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T521B105M063AHE200
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71AH6464
|
Newark | Cap, 1Uf, 63V, Tant, Polymer, Case B Rohs Compliant: No |Kemet T521B105M063AHE200 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.7860 / $0.9540 | Buy Now |
US Tariff Estimator: T521B105M063AHE200 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T521B105M063AHE200
T521B105M063AHE200 Part Data Attributes
|
|
T521B105M063AHE200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521B105M063AHE200
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
| Part Life Cycle Code | Active | |
| Package Description | , 1411 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 1 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Solid Polymer) | |
| ESR | 200 MΩ | |
| Height | 1.9 Mm | |
| JESD-609 Code | e0 | |
| Leakage Current | 0.0063 Ma | |
| Length | 3.5 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 63 V | |
| Ripple Current | 250 Ma | |
| Size Code | 1411 | |
| Surface Mount | Yes | |
| Tan Delta | 0.08 | |
| Terminal Finish | Tin/Lead (Sn90pb10) | |
| Terminal Shape | J Bend | |
| Width | 2.8 Mm |
Alternate Parts for T521B105M063AHE200
This table gives cross-reference parts and alternative options found for T521B105M063AHE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521B105M063AHE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T521B105M063ATE200 | KEMET Corporation | $0.8197 | Tantalum Capacitor, Tantalum (solid Polymer) | T521B105M063AHE200 vs T521B105M063ATE200 |
| T521B105M063AHE2007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521B105M063AHE200 vs T521B105M063AHE2007280 |
| T521B105M063ATE2007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer) | T521B105M063AHE200 vs T521B105M063ATE2007280 |