-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0302
|
Newark | Cap, 10Μf, 50V, 20% Rohs Compliant: Yes |Kemet T521D106M050ATE090 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7600 | Buy Now |
DISTI #
38Y8113
|
Newark | Cap, 10Μf, 50V, 20%, Capacitance:10Μf, Voltage Rating:50V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.09Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T521D106M050ATE090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7400 | Buy Now |
DISTI #
01AC5418
|
Newark | 10.0Uf 50.0V |Kemet T521D106M050ATE090 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7800 | Buy Now |
DISTI #
399-9785-1-ND
|
DigiKey | CAP TANT POLY 10UF 50V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4 In Stock |
|
$0.9395 / $2.4600 | Buy Now |
DISTI #
T521D106M050ATE090
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 50 V, ± 20%, D, 90 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T521D106M050ATE090) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1232 / $1.3104 | Buy Now |
DISTI #
T521D106M050ATE090
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 50 V, ± 20%, D, 90 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T521D106M050ATE090) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 46 Weeks, 6 Days Container: Reel | 0 |
|
$1.1232 / $1.3104 | Buy Now |
DISTI #
80-T521D106M50ATE90
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms RoHS: Compliant | 4411 |
|
$0.9390 / $2.4600 | Buy Now |
|
Bristol Electronics | 288 |
|
RFQ | ||
DISTI #
T521D106M050ATE090
|
TTI | Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 10000 In Stock |
|
$2.2700 | Buy Now |
DISTI #
T521D106M050ATE090.
|
TTI | Tantalum Capacitors - Polymer 10UF 50V 20% ESR 90 7343-31 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 160 In Stock |
|
$2.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521D106M050ATE090
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521D106M050ATE090
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 90 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 467.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521D106M050ATE090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521D106M050ATE090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04051-046MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T521D106M050ATE090 vs 04051-046MZ |
T545D106M050ATE1207280 | CAPACITOR, TANTALUM, SOLID POLYMER | KEMET Corporation | T521D106M050ATE090 vs T545D106M050ATE1207280 |
T598D106M050AHS090 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521D106M050ATE090 vs T598D106M050AHS090 |
T598D106M050AHE090 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521D106M050ATE090 vs T598D106M050AHE090 |
04051-047MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T521D106M050ATE090 vs 04051-047MZ |
T545D106M050ATE120 | CAPACITOR, TANTALUM, SOLID POLYMER | KEMET Corporation | T521D106M050ATE090 vs T545D106M050ATE120 |