-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W4894
|
Newark | Tantalum Capacitor, 33Uf, 25V, 20%, 2917, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Manufacturer Size Code:D, Esr:0.06Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521D336M025ATE060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 45 |
|
$0.7750 | Buy Now |
DISTI #
99R3437
|
Newark | Tantalum Capacitor, 33Uf, 25V, 20%, 2917, Full Reel, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Manufacturer Size Code:D, Esr:0.06Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kemet T521D336M025ATE060 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9570 / $1.0700 | Buy Now |
DISTI #
399-5806-1-ND
|
DigiKey | CAP TANT POLY 33UF 25V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19867 In Stock |
|
$0.8188 / $1.5800 | Buy Now |
DISTI #
T521D336M025ATE060
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 25 V, ± 20%, D, 60 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T521D336M025ATE060) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0279 / $1.1993 | Buy Now |
DISTI #
94W4894
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 25 V, ± 20%, D, 60 mohm, 2917 [7343-31 Metric] - Product that comes on tape, but is not reeled (Alt: 94W4894) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$3.9100 / $4.2900 | Buy Now |
DISTI #
80-T521D336M25ATE60
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms RoHS: Compliant | 863 |
|
$0.8600 / $2.0300 | Buy Now |
DISTI #
V72:2272_09064673
|
Arrow Electronics | Cap Tant Polymer 33uF 25VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.06 Ohm 125°C T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1823 Container: Cut Strips | Americas - 3 |
|
$0.8046 | Buy Now |
DISTI #
73271929
|
RS | Capacitor, Tantalum | KEMET T521D336M025ATE060 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9100 | RFQ |
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
T521D336M025ATE060
|
TTI | Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4000 In Stock |
|
$0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521D336M025ATE060
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521D336M025ATE060
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 45 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0825 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 572.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521D336M025ATE060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521D336M025ATE060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T598D336M025AHE060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521D336M025ATE060 vs T598D336M025AHE060 |
T50D336M025C0100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T521D336M025ATE060 vs T50D336M025C0100 |
T51D336M025C0100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T521D336M025ATE060 vs T51D336M025C0100 |