Part Details for T521X226M063ATE075 by KEMET Corporation
Results Overview of T521X226M063ATE075 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T521X226M063ATE075 Information
T521X226M063ATE075 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T521X226M063ATE075
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57AC4150
|
Newark | Cap, 22Uf, 1.815A, 63V, X Case, 2917, Capacitance:22Μf, Voltage Rating:63V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:X, Esr:0.075Ohm, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Kemet T521X226M063ATE075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 244 |
|
$4.7300 / $7.9900 | Buy Now |
|
DISTI #
23AJ4822
|
Newark | Cap, 22Uf, 63V, Tant, Polymer, Case X, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Manufacturer Size Code:X, Esr:0.075Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521X226M063ATE075 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$3.8500 / $4.4100 | Buy Now |
|
DISTI #
399-14801-1-ND
|
DigiKey | CAP TANT POLY 22UF 63V 2917 Min Qty: 1 Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2924 / $7.9700 | Buy Now |
|
DISTI #
T521X226M063ATE075
|
Avnet Americas | - Tape and Reel (Alt: T521X226M063ATE075) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.8506 / $4.2000 | Buy Now |
|
DISTI #
23AJ4821
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 23AJ4821) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
RFQ | |
|
DISTI #
80-T521X226M63ATE075
|
Mouser Electronics | Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms RoHS: Compliant | 0 |
|
$4.4900 / $7.9900 | Order Now |
|
DISTI #
T521X226M063ATE075
|
TTI | Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 47000 In Stock |
|
$4.2800 / $4.3900 | Buy Now |
|
DISTI #
T521X226M063ATE075
|
TME | Capacitor: tantalum-polymer, 22uF, 63VDC, X, 2917, SMD, ESR: 75mΩ Min Qty: 500 | 0 |
|
$5.6400 | RFQ |
|
DISTI #
T521X226M063ATE075
|
Avnet Abacus | - Tape and Reel (Alt: T521X226M063ATE075) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 44 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
T521X226M063ATE075
|
Avnet Asia | (Alt: T521X226M063ATE075) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks, 0 Days | 0 |
|
$3.9375 / $4.4366 | Buy Now |
US Tariff Estimator: T521X226M063ATE075 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T521X226M063ATE075
T521X226M063ATE075 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T521X226M063ATE075 Part Data Attributes
|
|
T521X226M063ATE075
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521X226M063ATE075
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 22 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Solid Polymer) | |
| ESR | 75 MΩ | |
| Height | 4 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.1386 Ma | |
| Length | 7.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 63 V | |
| Ripple Current | 577.5 Ma | |
| Size Code | 2917 | |
| Surface Mount | Yes | |
| Tan Delta | 0.1 | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | J Bend | |
| Width | 4.3 Mm |
Alternate Parts for T521X226M063ATE075
This table gives cross-reference parts and alternative options found for T521X226M063ATE075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521X226M063ATE075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T521X226M063ANE0757280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X226M063ATE075 vs T521X226M063ANE0757280 |
| T521X226M063ANE075 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X226M063ATE075 vs T521X226M063ANE075 |
| T521X226M063AHE075 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X226M063ATE075 vs T521X226M063AHE075 |
| T521X226M063AME0757280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X226M063ATE075 vs T521X226M063AME0757280 |
| T521X226M063AME075 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T521X226M063ATE075 vs T521X226M063AME075 |
T521X226M063ATE075 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the T521X226M063ATE075 is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the T521X226M063ATE075 is a high-reliability capacitor that meets the requirements of AEC-Q200, making it suitable for automotive and other high-reliability applications.
-
The ESR of the T521X226M063ATE075 is typically around 10-15 mohms, but this can vary depending on the frequency and operating conditions.
-
Yes, the T521X226M063ATE075 is suitable for use in DC-DC converters due to its low ESR and high ripple current capability.
-
Yes, the T521X226M063ATE075 is RoHS and REACH compliant, making it suitable for use in a wide range of applications.