Part Details for T525B226M010AHE080C-7280 by KEMET Corporation
Overview of T525B226M010AHE080C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T525B226M010AHE080C-7280
T525B226M010AHE080C-7280 CAD Models
T525B226M010AHE080C-7280 Part Data Attributes
|
T525B226M010AHE080C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T525B226M010AHE080C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 1411
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Manufacturer Series | T525(6.3-16V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | T525 (6.3-16V) | |
Size Code | 1411 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 2.8 mm |
Alternate Parts for T525B226M010AHE080C-7280
This table gives cross-reference parts and alternative options found for T525B226M010AHE080C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T525B226M010AHE080C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540B226M010AH85107280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T525B226M010AHE080C-7280 vs T540B226M010AH85107280 |
T540B226M010BH6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525B226M010AHE080C-7280 vs T540B226M010BH6710 |
T540B226M010AT85107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525B226M010AHE080C-7280 vs T540B226M010AT85107640 |
T540B226M010AT65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525B226M010AHE080C-7280 vs T540B226M010AT65107610 |
T540B226M010BH6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525B226M010AHE080C-7280 vs T540B226M010BH6510 |
T540B226M010DH87107610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T525B226M010AHE080C-7280 vs T540B226M010DH87107610 |
T540B226M010AT67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525B226M010AHE080C-7280 vs T540B226M010AT67107280 |
T540B226M010AT8510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525B226M010AHE080C-7280 vs T540B226M010AT8510 |
T540B226M010CH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525B226M010AHE080C-7280 vs T540B226M010CH66107640 |
T591B226M010ATE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | T525B226M010AHE080C-7280 vs T591B226M010ATE070 |