Part Details for T525D227M010ATE025C-7280 by KEMET Corporation
Overview of T525D227M010ATE025C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T525D227M010ATE025C-7280
T525D227M010ATE025C-7280 CAD Models
T525D227M010ATE025C-7280 Part Data Attributes
|
T525D227M010ATE025C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T525D227M010ATE025C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Manufacturer Series | T525(6.3-16V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | T525 (6.3-16V) | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 4.3 mm |
Alternate Parts for T525D227M010ATE025C-7280
This table gives cross-reference parts and alternative options found for T525D227M010ATE025C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T525D227M010ATE025C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D227M010ATS0107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D227M010ATE025C-7280 vs T543D227M010ATS0107640 |
T540D227M010BT67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D227M010ATE025C-7280 vs T540D227M010BT67107640 |
T541D227M010BT66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D227M010ATE025C-7280 vs T541D227M010BT66207640 |
T543D227M010AHS018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T525D227M010ATE025C-7280 vs T543D227M010AHS018 |
T540D227M010AH87057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D227M010ATE025C-7280 vs T540D227M010AH87057280 |
T541D227M010BT6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D227M010ATE025C-7280 vs T541D227M010BT6620WAFL |
T540D227M010BT6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D227M010ATE025C-7280 vs T540D227M010BT6610 |
T541D227M010BH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D227M010ATE025C-7280 vs T541D227M010BH66107640 |
T541D227M010DT6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D227M010ATE025C-7280 vs T541D227M010DT6710WAFL |
T540D227M010DT65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D227M010ATE025C-7280 vs T540D227M010DT65107280 |