-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H4644
|
Newark | Capacitor,47Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kemet T525D476M016ATE065 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3900 | Buy Now |
DISTI #
01J3746
|
Newark | Tantalum Capacitor, 47Uf 16V 0.065 Ohm 20%, 7343-31, Full Reel, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:D, Esr:0.065Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mmrohs Compliant: Yes |Kemet T525D476M016ATE065 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 / $1.9900 | Buy Now |
DISTI #
399-3155-1-ND
|
DigiKey | CAP TANT POLY 47UF 16V 2917 Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94 In Stock |
|
$1.5050 / $3.7700 | Buy Now |
DISTI #
T525D476M016ATE065
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, D, 65 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T525D476M016ATE065) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.8060 / $2.1672 | Buy Now |
DISTI #
T525D476M016ATE065
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, D, 65 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T525D476M016ATE065) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$1.8662 / $2.2274 | Buy Now |
DISTI #
80-T525D476M016
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=65mOhms RoHS: Compliant | 239 |
|
$1.5000 / $3.7700 | Buy Now |
DISTI #
T525D476M016ATE065
|
TTI | Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=65mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.5100 | Buy Now |
DISTI #
T525D476M016ATE065
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, D, 65 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T525D476M016ATE065) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.8060 / $2.1672 | Buy Now |
DISTI #
T525D476M016ATE065
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, D, 65 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T525D476M016ATE065) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$1.8662 / $2.2274 | Buy Now |
DISTI #
T525D476M016ATE065
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, D, 65 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T525D476M016ATE065) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.8060 / $2.1672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T525D476M016ATE065
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T525D476M016ATE065
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 65 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0752 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 475 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T525D476M016ATE065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T525D476M016ATE065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T598D476M016AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T525D476M016ATE065 vs T598D476M016AHE070 |
T56D476M016CSB070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T525D476M016ATE065 vs T56D476M016CSB070 |
T56D476M016CZA070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T525D476M016ATE065 vs T56D476M016CZA070 |
04051-033MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T525D476M016ATE065 vs 04051-033MZ |
T598D476M016AHS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T525D476M016ATE065 vs T598D476M016AHS070 |
T50D476M016C0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T525D476M016ATE065 vs T50D476M016C0070 |
T56D476M016CZS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T525D476M016ATE065 vs T56D476M016CZS070 |
T56D476M016CSS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T525D476M016ATE065 vs T56D476M016CSS070 |
T525D476M016ATE035C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T525D476M016ATE065 vs T525D476M016ATE035C-7280 |
T525D476M016ATE065C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T525D476M016ATE065 vs T525D476M016ATE065C-7280 |