Part Details for T530D687M2R5HE0077280 by KEMET Corporation
Overview of T530D687M2R5HE0077280 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T530D687M2R5HE0077280
T530D687M2R5HE0077280 CAD Models
T530D687M2R5HE0077280 Part Data Attributes
|
T530D687M2R5HE0077280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530D687M2R5HE0077280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for T530D687M2R5HE0077280
This table gives cross-reference parts and alternative options found for T530D687M2R5HE0077280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D687M2R5HE0077280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T591D687M2R5ATE009 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D687M2R5HE0077280 vs T591D687M2R5ATE009 |
T530D687M2R5ASE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D687M2R5HE0077280 vs T530D687M2R5ASE006 |
T530D687M2R5HE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | T530D687M2R5HE0077280 vs T530D687M2R5HE007 |
T530D687M2R5TE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | T530D687M2R5HE0077280 vs T530D687M2R5TE007 |