Part Details for T530X477M006ATE005 by KEMET Corporation
Results Overview of T530X477M006ATE005 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T530X477M006ATE005 Information
T530X477M006ATE005 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T530X477M006ATE005
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71M0665
|
Newark | Tantalum Capacitor 470Uf6.3V 0.005 Ohm 7343-43 20%, Full Reel, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:X, Esr:0.005Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Width:4.3Mmrohs Compliant: Yes |Kemet T530X477M006ATE005 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$4.6300 / $5.1700 | Buy Now |
|
DISTI #
40K1694
|
Newark | Capacitor Tant, 470Uf, 6.3V, 7343-43 20%, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:X, Esr:0.005Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Height:4Mmrohs Compliant: Yes |Kemet T530X477M006ATE005 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.0800 | Buy Now |
|
DISTI #
399-12356-1-ND
|
DigiKey | CAP TANT POLY 470UF 6.3V 2917 Min Qty: 1 Lead time: 43 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2449 In Stock |
|
$4.5638 / $8.3900 | Buy Now |
|
DISTI #
T530X477M006ATE005
|
Avnet Americas | Tantalum Polymer Capacitor, KO-CAP?, 470 ?F, ? 20%, 6.3 V, X, 0.005 ohm, 2917 [7343 Metric] - Tape and Reel (Alt: T530X477M006ATE005) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 37 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.7999 / $4.0580 | Buy Now |
|
DISTI #
80-T530X477M006ATE5
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=5mOhms RoHS: Compliant | 598 |
|
$4.0300 / $7.5500 | Buy Now |
|
DISTI #
70096032
|
RS | CAPACITOR, TANTALUM SMT, HIGH CAPACITANCE, ULTRA LOW ESR, 470.UF 6V 20% Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0100 / $4.8800 | RFQ |
|
|
Bristol Electronics | Min Qty: 1 | 2500 |
|
$2.6634 / $6.4960 | Buy Now |
|
|
Quest Components | 2000 |
|
$3.0450 / $8.7000 | Buy Now | |
|
DISTI #
T530X477M006ATE005
|
TTI | Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=5mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.5400 | Buy Now |
|
DISTI #
T530X477M006ATE005
|
Avnet Abacus | Tantalum Polymer Capacitor KOCAP 470 F 20 63 V X 0005 ohm 2917 7343 Metric - Tape and Reel (Alt: T530X477M006ATE005) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 46 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: T530X477M006ATE005 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T530X477M006ATE005
T530X477M006ATE005 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T530X477M006ATE005 Part Data Attributes
|
|
T530X477M006ATE005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530X477M006ATE005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 29 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 470 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Solid Polymer) | |
| ESR | 5 MΩ | |
| Height | 4 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.2961 Ma | |
| Length | 7.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Ripple Current | 1825 Ma | |
| Size Code | 2917 | |
| Surface Mount | Yes | |
| Tan Delta | 0.08 | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | J Bend | |
| Width | 4.3 Mm |
Alternate Parts for T530X477M006ATE005
This table gives cross-reference parts and alternative options found for T530X477M006ATE005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530X477M006ATE005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T541X477M006BH8605 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917 | T530X477M006ATE005 vs T541X477M006BH8605 |
| T541X477M006CH86057610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917 | T530X477M006ATE005 vs T541X477M006CH86057610 |
| T541X477M006BH6710WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917 | T530X477M006ATE005 vs T541X477M006BH6710WAFL |
| T541X477M006CH6730WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917 | T530X477M006ATE005 vs T541X477M006CH6730WAFL |
| T541X477M006AH65107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917 | T530X477M006ATE005 vs T541X477M006AH65107610 |
| T541X477M006AT66107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917 | T530X477M006ATE005 vs T541X477M006AT66107610 |
| T541X477M006AH67307640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917 | T530X477M006ATE005 vs T541X477M006AH67307640 |
| T541X477M006DH6620WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917 | T530X477M006ATE005 vs T541X477M006DH6620WAFL |
| T530X477M006ANE010 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917 | T530X477M006ATE005 vs T530X477M006ANE010 |
| T541X477M006DH8605 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917 | T530X477M006ATE005 vs T541X477M006DH8605 |
T530X477M006ATE005 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the T530X477M006ATE005 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the T530X477M006ATE005 is a Class II ceramic capacitor, which makes it suitable for high-frequency applications up to 1 GHz.
-
The maximum voltage derating for the T530X477M006ATE005 is 80% of the rated voltage, which is 6.4V in this case.
-
While the T530X477M006ATE005 is designed to operate in a wide range of temperatures, it's not recommended for use in humid environments above 85% relative humidity.
-
Yes, the T530X477M006ATE005 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.