Part Details for T540B686K004AH8510 by KEMET Corporation
Results Overview of T540B686K004AH8510 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T540B686K004AH8510 Information
T540B686K004AH8510 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T540B686K004AH8510
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
T540B686K004AH8510-ND
|
DigiKey | CAP TANT POLY 68UF 4V 1411 Min Qty: 2000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8288 | Buy Now |
|
DISTI #
80-T540B686K4AH8510
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 68uF 1311 10% ESR=80mOhms RoHS: Not Compliant | 0 |
|
$6.8500 | Order Now |
US Tariff Estimator: T540B686K004AH8510 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T540B686K004AH8510
T540B686K004AH8510 Part Data Attributes
|
|
T540B686K004AH8510
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540B686K004AH8510
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Capacitance | 68 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Solid Polymer) | |
| ESR | 80 MΩ | |
| Height | 1.9 Mm | |
| JESD-609 Code | e0 | |
| Leakage Current | 0.028 Ma | |
| Length | 3.5 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 4 V | |
| Ripple Current | 315 Ma | |
| Size Code | 1411 | |
| Surface Mount | Yes | |
| Tan Delta | 0.08 | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | J Bend | |
| Width | 2.8 Mm |
Alternate Parts for T540B686K004AH8510
This table gives cross-reference parts and alternative options found for T540B686K004AH8510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540B686K004AH8510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.