Part Details for T541D227M010AH66207610 by KEMET Corporation
Overview of T541D227M010AH66207610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for T541D227M010AH66207610
T541D227M010AH66207610 CAD Models
T541D227M010AH66207610 Part Data Attributes
|
T541D227M010AH66207610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541D227M010AH66207610
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1629.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541D227M010AH66207610
This table gives cross-reference parts and alternative options found for T541D227M010AH66207610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541D227M010AH66207610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-049MCH6Z | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T541D227M010AH66207610 vs 07016-049MCH6Z |
T495D227M010ATE0757280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T541D227M010AH66207610 vs T495D227M010ATE0757280 |
T541D227M010CT66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D227M010AH66207610 vs T541D227M010CT66207610 |
T493D227M010CH652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T541D227M010AH66207610 vs T493D227M010CH652A7610 |
T493D227M010CH642B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T541D227M010AH66207610 vs T493D227M010CH642B7610 |
TMCMEIA227MTRF | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Hitachi Ltd | T541D227M010AH66207610 vs TMCMEIA227MTRF |
T495D227M010ANE1257280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T541D227M010AH66207610 vs T495D227M010ANE1257280 |
T493D227M010CB641B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T541D227M010AH66207610 vs T493D227M010CB641B7280 |
T496D227M010DH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T541D227M010AH66207610 vs T496D227M010DH6110 |
T493D227M010CK62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T541D227M010AH66207610 vs T493D227M010CK62107610 |