Part Details for T545D107M016ATE055 by KEMET Corporation
Overview of T545D107M016ATE055 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T545D107M016ATE055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T545D107M016ATE055TR-ND
|
DigiKey | 100.UF 16.0V Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
80-T545D107M016ATE55
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=55mOhms RoHS: Compliant | 0 |
|
$1.9700 / $2.0500 | Order Now |
DISTI #
2406637
|
Farnell | CAP, 100F, 16V, 20%, 2917 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.4643 / $1.9273 | Buy Now |
DISTI #
2406637RL
|
Farnell | CAP, 100F, 16V, 20%, 2917 RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$1.4643 | Buy Now |
Part Details for T545D107M016ATE055
T545D107M016ATE055 CAD Models
T545D107M016ATE055 Part Data Attributes:
|
T545D107M016ATE055
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T545D107M016ATE055
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.E.2 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 4.3 mm |
Alternate Parts for T545D107M016ATE055
This table gives cross-reference parts and alternative options found for T545D107M016ATE055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T545D107M016ATE055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95D107M016HSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T545D107M016ATE055 vs T95D107M016HSSS |
ESVD1C107M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | T545D107M016ATE055 vs ESVD1C107M |
F931C107MNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | T545D107M016ATE055 vs F931C107MNC |
TMC1CETTE107MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | T545D107M016ATE055 vs TMC1CETTE107MR |
TMCME1C107MTRF | CAP,TANTALUM / TA2O5,100UF,16VDC,20% -TOL,20% +TOL | Holy Stone Enterprise Co Ltd | T545D107M016ATE055 vs TMCME1C107MTRF |
TR3D107M016E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T545D107M016ATE055 vs TR3D107M016E0100 |
T95D107M016LSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T545D107M016ATE055 vs T95D107M016LSSS |
T95D107M016ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T545D107M016ATE055 vs T95D107M016ESSL |
B45198L3107M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T545D107M016ATE055 vs B45198L3107M409 |
TA016TCM107MDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T545D107M016ATE055 vs TA016TCM107MDR-13 |