Part Details for T545D336M035ATE0657280 by KEMET Corporation
Overview of T545D336M035ATE0657280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T545D336M035ATE0657280
T545D336M035ATE0657280 CAD Models
T545D336M035ATE0657280 Part Data Attributes:
|
T545D336M035ATE0657280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T545D336M035ATE0657280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.E.2 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 65 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for T545D336M035ATE0657280
This table gives cross-reference parts and alternative options found for T545D336M035ATE0657280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T545D336M035ATE0657280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T545D336M035ATE065 | CAPACITOR, TANTALUM, SOLID POLYMER | KEMET Corporation | T545D336M035ATE0657280 vs T545D336M035ATE065 |
T598D336M035AHE065 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T545D336M035ATE0657280 vs T598D336M035AHE065 |
T598D336M035AHS065 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T545D336M035ATE0657280 vs T598D336M035AHS065 |