Part Details for T545X477M006ATE0067280 by KEMET Corporation
Overview of T545X477M006ATE0067280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T545X477M006ATE0067280
T545X477M006ATE0067280 CAD Models
T545X477M006ATE0067280 Part Data Attributes
|
T545X477M006ATE0067280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T545X477M006ATE0067280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.E.2 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Terminal Finish | MATTE TIN | |
Width | 4.3 mm |
Alternate Parts for T545X477M006ATE0067280
This table gives cross-reference parts and alternative options found for T545X477M006ATE0067280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T545X477M006ATE0067280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X477M006BT87057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545X477M006ATE0067280 vs T541X477M006BT87057280 |
T541X477M006BH8605 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545X477M006ATE0067280 vs T541X477M006BH8605 |
T543X477M006ATE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T545X477M006ATE0067280 vs T543X477M006ATE0407280 |
T541X477M006BT85057640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545X477M006ATE0067280 vs T541X477M006BT85057640 |
T541X477M006CT67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545X477M006ATE0067280 vs T541X477M006CT67107280 |
T541X477M006AH6520 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T545X477M006ATE0067280 vs T541X477M006AH6520 |
T530X477M006AH40977280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T545X477M006ATE0067280 vs T530X477M006AH40977280 |
T530Y477M006ASE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T545X477M006ATE0067280 vs T530Y477M006ASE005 |
T541X477M006CH67307610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545X477M006ATE0067280 vs T541X477M006CH67307610 |
T530X477M006ANE0067280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545X477M006ATE0067280 vs T530X477M006ANE0067280 |