Part Details for T56V476M016CZA070 by Vishay Intertechnologies
Overview of T56V476M016CZA070 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T56V476M016CZA070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T56V476M016CZA070
|
Avnet Americas | Capacitor Tantalum 47uF 20% 16V 2-Pin SMD 7343-20 T/R - Tape and Reel (Alt: T56V476M016CZA070) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$1.3905 / $1.7665 | Buy Now |
DISTI #
74-T56V476M016CZA070
|
Mouser Electronics | Tantalum Capacitors - Polymer 47uF 20% 16V Case V ESR-70mOhms RoHS: Compliant | 0 |
|
$1.6300 / $1.7200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 | 0 |
|
$1.2900 | Buy Now |
DISTI #
T56V476M016CZA070
|
Avnet Americas | Capacitor Tantalum 47uF 20% 16V 2-Pin SMD 7343-20 T/R - Tape and Reel (Alt: T56V476M016CZA070) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$1.3905 / $1.7665 | Buy Now |
Part Details for T56V476M016CZA070
T56V476M016CZA070 CAD Models
T56V476M016CZA070 Part Data Attributes:
|
T56V476M016CZA070
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T56V476M016CZA070
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0752 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 652 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T56V476M016CZA070
This table gives cross-reference parts and alternative options found for T56V476M016CZA070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T56V476M016CZA070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B76016V4766M070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T56V476M016CZA070 vs B76016V4766M070 |
T520V476M016ATE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T56V476M016CZA070 vs T520V476M016ATE045C-7280 |
B76016V4769M070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T56V476M016CZA070 vs B76016V4769M070 |
T56V476M016CSS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T56V476M016CZA070 vs T56V476M016CSS070 |
T56V476M016CSA070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T56V476M016CZA070 vs T56V476M016CSA070 |
T520V476M016AHE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T56V476M016CZA070 vs T520V476M016AHE070C-7280 |
T520V476M016ATE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T56V476M016CZA070 vs T520V476M016ATE070C-7280 |
T56V476M016CSB070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T56V476M016CZA070 vs T56V476M016CSB070 |