Part Details for T598B475M035AHE200 by KEMET Corporation
Results Overview of T598B475M035AHE200 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T598B475M035AHE200 Information
T598B475M035AHE200 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T598B475M035AHE200
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
399-T598B475M035AHE200TR-ND
|
DigiKey | CAP TANT POLY 4.7UF 35V 1411 Min Qty: 2000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6294 | Buy Now |
|
DISTI #
T598B475M035AHE200
|
Avnet Americas | - Tape and Reel (Alt: T598B475M035AHE200) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.5805 / $1.7371 | Buy Now |
|
DISTI #
80-T598B475M35AHE200
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 4.7uF 20% SnPb 5% Pb min ESR=200mOhms AEC-Q200 RoHS: Not Compliant | 0 |
|
$2.0200 | Order Now |
|
DISTI #
T598B475M035AHE200
|
TME | Capacitor: tantalum-polymer, low ESR, 4.7uF, 35VDC, B, 1311, SMD Min Qty: 2000 | 0 |
|
$3.1100 | RFQ |
|
DISTI #
T598B475M035AHE200
|
Avnet Abacus | (Alt: T598B475M035AHE200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: T598B475M035AHE200 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T598B475M035AHE200
T598B475M035AHE200 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T598B475M035AHE200 Part Data Attributes
|
|
T598B475M035AHE200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T598B475M035AHE200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 4.7 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Solid Polymer) | |
| ESR | 200 MΩ | |
| Height | 1.9 Mm | |
| JESD-609 Code | e0 | |
| Leakage Current | 0.0165 Ma | |
| Length | 3.5 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Reference Standard | Aec-Q200 | |
| Ripple Current | 205 Ma | |
| Size Code | 1411 | |
| Surface Mount | Yes | |
| Tan Delta | 0.08 | |
| Terminal Finish | Tin/Lead (Sn95pb5) | |
| Terminal Shape | J Bend | |
| Width | 2.8 Mm |
Alternate Parts for T598B475M035AHE200
This table gives cross-reference parts and alternative options found for T598B475M035AHE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T598B475M035AHE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T598B475M035AHS2007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | T598B475M035AHE200 vs T598B475M035AHS2007280 |
| T598B475M035AHE2007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | T598B475M035AHE200 vs T598B475M035AHE2007280 |
| T598B475M035AHW2007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | T598B475M035AHE200 vs T598B475M035AHW2007280 |
| T598B475M035ATW200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | T598B475M035AHE200 vs T598B475M035ATW200 |
| T598B475M035ATW2007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | T598B475M035AHE200 vs T598B475M035ATW2007280 |
| T598B475M035ATS2007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | T598B475M035AHE200 vs T598B475M035ATS2007280 |
| T598B475M035AHS200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | T598B475M035AHE200 vs T598B475M035AHS200 |
| T598B475M035ATE2007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T598B475M035AHE200 vs T598B475M035ATE2007280 |