-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T598V337M004AHS045TR-ND
|
DigiKey | CAP TANT POLY 330UF 4V 2917 Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6523 | Buy Now |
DISTI #
80-T598V337M004AHS45
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 330uF 20% SnPb 5% Pb min ESR=10mOhms AEC-Q200 RoHS: Not Compliant | 0 |
|
$2.5500 | Order Now |
DISTI #
T598V337M004AHS045
|
TME | Capacitor: tantalum-polymer, low ESR, 330uF, 4VDC, V, 2917, SMD Min Qty: 1000 | 0 |
|
$4.8800 | RFQ |
DISTI #
T598V337M004AHS045
|
Avnet Abacus | (Alt: T598V337M004AHS045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T598V337M004AHS045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T598V337M004AHS045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 745 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T598V337M004AHS045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T598V337M004AHS045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T591V337M004ATE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598V337M004AHS045 vs T591V337M004ATE0257280 |
T598V337M004ATE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598V337M004AHS045 vs T598V337M004ATE0257280 |
T591V337M004ATE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598V337M004AHS045 vs T591V337M004ATE0457280 |
T598V337M004ATE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598V337M004AHS045 vs T598V337M004ATE025 |
T598V337M004AHE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T598V337M004AHS045 vs T598V337M004AHE045 |
T598V337M004AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T598V337M004AHS045 vs T598V337M004AHE025 |
T591V337M004ATE045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T598V337M004AHS045 vs T591V337M004ATE045 |
T598V337M004AHS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T598V337M004AHS045 vs T598V337M004AHS025 |