Filter Your Search
1 - 1 of 1 results
|
T598V337M004AHS045
KEMET Corporation
|
$4.7400 | No | Active | 330 µF | 4 V | 745 mA | 20 % | 2917 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 132 µA | 0.1 | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | KEMET |