Part Details for T68/C by Vector Electronics & Technology Inc
Results Overview of T68/C by Vector Electronics & Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T68/C Information
T68/C by Vector Electronics & Technology Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for T68/C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34F1215
|
Newark | Terminal, Wrap Post, Accessory Type:Bifurcated Miniwrap Terminal, For Use With:Breadboard & Prototype Boards, Connector Type:Wrap Post Terminal, Contact Plating:Tin Plated Contacts, Insulator Material:Uninsulated, Length:0.8" Rohs Compliant: Yes |Vector Electronics T68/C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 14 |
|
$12.6000 / $19.0500 | Buy Now |
|
DISTI #
V1077-ND
|
DigiKey | TERMINAL MINIWRAP 100PCS/PKG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
145 In Stock |
|
$13.7022 / $21.3300 | Buy Now |
|
DISTI #
574-T68/C
|
Mouser Electronics | Terminals 100 PER PKG RoHS: Compliant | 272 |
|
$13.7000 / $18.5800 | Buy Now |
|
DISTI #
70219514
|
RS | TERMINAL, 0.042 IN., 0.025 IN., T68 Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$18.7800 | RFQ |
|
|
Bristol Electronics | 499 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 1 | 105 |
|
$7.6500 / $12.7500 | Buy Now |
|
|
Quest Components | MINIWRAP TERMINALS | 400 |
|
$2.2526 / $3.6528 | Buy Now |
|
|
Quest Components | MINIWRAP TERMINALS | 399 |
|
$17.0655 / $22.0200 | Buy Now |
|
|
Quest Components | MINIWRAP TERMINALS | 273 |
|
$2.2526 / $3.6528 | Buy Now |
|
|
Quest Components | MINIWRAP TERMINALS | 84 |
|
$10.6250 / $17.0000 | Buy Now |