| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS148J-00 | Texas Instruments | Check for Price | Encoder, LS Series, 8-Bit, TTL, CDIP16 | T74LS148D1 vs SN74LS148J-00 |
| SNJ54LS148J-00 | Texas Instruments | Check for Price | Encoder, LS Series, 8-Bit, TTL, CDIP16 | T74LS148D1 vs SNJ54LS148J-00 |
| SN74LS148N-00 | Texas Instruments | Check for Price | Encoder, LS Series, 8-Bit, TTL, PDIP16 | T74LS148D1 vs SN74LS148N-00 |
| SN74LS148ND | Motorola Semiconductor Products | Check for Price | Encoder, LS Series, 8-Bit, TTL, PDIP16 | T74LS148D1 vs SN74LS148ND |
| M38510/36001BEX | Texas Instruments | Check for Price | Encoder, LS Series, 8-Bit, Inverted Output, TTL, CDIP16 | T74LS148D1 vs M38510/36001BEX |
| T74LS148B1 | STMicroelectronics | Check for Price | Encoder, LS Series, 8-Bit, TTL, PDIP16 | T74LS148D1 vs T74LS148B1 |
| GD54LS148J | Goldstar Electron Co Ltd | Check for Price | Encoder, LS Series, 8-Bit, TTL, CDIP16 | T74LS148D1 vs GD54LS148J |
| GD74LS148J | Goldstar Electron Co Ltd | Check for Price | Encoder, LS Series, 8-Bit, TTL, CDIP16 | T74LS148D1 vs GD74LS148J |
| SN74LS148N | onsemi | Check for Price | Encoder, LS Series, 8-Bit, TTL, PDIP16 | T74LS148D1 vs SN74LS148N |
| SNJ54LS148FK | Fairchild Semiconductor Corporation | Check for Price | Encoder | T74LS148D1 vs SNJ54LS148FK |
Part Details for T74LS148D1 by STMicroelectronics
Results Overview of T74LS148D1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T74LS148D1 Information
T74LS148D1 by STMicroelectronics is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: T74LS148D1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
T74LS148D1 Part Data Attributes
|
|
T74LS148D1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T74LS148D1
STMicroelectronics
Encoder, LS Series, 8-Bit, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 8 To 3 Line Priority Encoder; Cascadable; With Group Select Output | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 20 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Encoder | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 20 Ma | |
| Propagation Delay (tpd) | 29 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for T74LS148D1
This table gives cross-reference parts and alternative options found for T74LS148D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T74LS148D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.