Part Details for T78041L-TB7-T by Unisonic Technologies Co Ltd
Overview of T78041L-TB7-T by Unisonic Technologies Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T78041L-TB7-T
T78041L-TB7-T CAD Models
T78041L-TB7-T Part Data Attributes
|
T78041L-TB7-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
T78041L-TB7-T
Unisonic Technologies Co Ltd
Vertical Deflection IC, LEAD FREE, TO-220, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SFM | |
Package Description | LEAD FREE, TO-220, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-XZFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for T78041L-TB7-T
This table gives cross-reference parts and alternative options found for T78041L-TB7-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T78041L-TB7-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA78041 | Vertical Deflection IC, TO-220, 7 PIN | SANYO Semiconductor Co Ltd | T78041L-TB7-T vs LA78041 |
LA78041 | VERTICAL DEFLECTION IC, ZFM7, 220-7H, 7 PIN | onsemi | T78041L-TB7-T vs LA78041 |
LA78041 | Vertical Deflection IC, TO-220, 7 PIN | SANYO Electric Co Ltd | T78041L-TB7-T vs LA78041 |