T83A154K050UBZL
Vishay Intertechnologies
Description: CAPACITOR, TANTALUM, SOLID

Overview of T83A154K050UBZL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for T83A154K050UBZL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T83A154K050UBZL by Vishay Intertechnologies

T83A154K050UBZL
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
10000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T83A154K050UBZL
    Vishay Intertechnologies
    CAPACITOR, TANTALUM, SOLID
    VS

Alternate Parts for T83A154K050UBZL

This table gives cross-reference parts and alternative options found for T83A154K050UBZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83A154K050UBZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493A154K050AN63207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T83A154K050UBZL vs T493A154K050AN63207640
T494A154K050ATAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206 KEMET Corporation T83A154K050UBZL vs T494A154K050ATAUTO
T493A154K050CH652A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, CHIP KEMET Corporation T83A154K050UBZL vs T493A154K050CH652A
TBJA154K050LWLB0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, Kyocera AVX Components T83A154K050UBZL vs TBJA154K050LWLB0845
T493A154K050CT641B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation T83A154K050UBZL vs T493A154K050CT641B7280
T493A154K050CT631C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation T83A154K050UBZL vs T493A154K050CT631C7280
T493A154K050AM63107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T83A154K050UBZL vs T493A154K050AM63107640
T493A154K050CK622C7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, KEMET Corporation T83A154K050UBZL vs T493A154K050CK622C7610
T493A154K050AT6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP KEMET Corporation T83A154K050UBZL vs T493A154K050AT6220
T493A154K050CT632A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, CHIP, ROHS COMPLIANT KEMET Corporation T83A154K050UBZL vs T493A154K050CT632A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T83A154K050UBZL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T83A154K050UBZL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of T83A154K050UBZL would you like to use for your alert(s)?
  • Please alert me when T83A154K050UBZL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T83A154K050UBZL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T83A154K050UBZL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T83A154K050UBZL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T83A154K050UBZL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T83A154K050UBZL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: