Part Details for T83B334K050CBSS by Vishay Sprague
Overview of T83B334K050CBSS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83B334K050CBSS
T83B334K050CBSS CAD Models
T83B334K050CBSS Part Data Attributes
|
T83B334K050CBSS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T83B334K050CBSS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.33 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T83B334K050CBSS
This table gives cross-reference parts and alternative options found for T83B334K050CBSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B334K050CBSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496B334K050CC631CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | KEMET Corporation | T83B334K050CBSS vs T496B334K050CC631CWAFL |
TBJB334K050CCLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T83B334K050CBSS vs TBJB334K050CCLZ0700 |
TBJB334K050CCMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T83B334K050CBSS vs TBJB334K050CCMZ0723 |
TBJB334K050CGMT0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T83B334K050CBSS vs TBJB334K050CGMT0824 |
TBJB334K050CBSBT924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T83B334K050CBSS vs TBJB334K050CBSBT924 |
TBJB334K050CBLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411 | Kyocera AVX Components | T83B334K050CBSS vs TBJB334K050CBLZ0H00 |
T451B13341HKB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411 | Fenghua (HK) Electronics Ltd | T83B334K050CBSS vs T451B13341HKB |
TBJB334K050CAMT0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T83B334K050CBSS vs TBJB334K050CAMT0000 |
TBJB334K050CKMDT945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | Kyocera AVX Components | T83B334K050CBSS vs TBJB334K050CKMDT945 |
T493B334K050BK6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83B334K050CBSS vs T493B334K050BK6120WAFL |