Part Details for T83B335K020CCAS by Vishay Sprague
Overview of T83B335K020CCAS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83B335K020CCAS
T83B335K020CCAS CAD Models
T83B335K020CCAS Part Data Attributes
|
T83B335K020CCAS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T83B335K020CCAS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.3 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T83B335K020CCAS
This table gives cross-reference parts and alternative options found for T83B335K020CCAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B335K020CCAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496B335K020AHE3K5C-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | KEMET Corporation | T83B335K020CCAS vs T496B335K020AHE3K5C-7280 |
CWR11JH335KDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T83B335K020CCAS vs CWR11JH335KDC |
T492B335K020SB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T83B335K020CCAS vs T492B335K020SB |
T492B335K020DC | Solid Tantalum Chip Capacitors / T492 Series ?? Style CWR11 Per Mil-PRF-55365/8; Capacitance [nom]: 3.3uF; Working Voltage (Vdc)[max]: 20V; Capacitance Tolerance: +/-10%; Dielectric: Tantalum, Solid; Lead Style: Surface-Mount Chip; Lead Dimensions: 3528-21; Termination: Hot Solder Dipped; Body Dimensions: 3.5mm x 2.8mm x 1.9mm; Temperature Range: -55C to +125C; Container: Tape & Reel; Qty per Container: 2,000; Features: MIL-PRF-55365: D Failure Rate | KEMET Corporation | T83B335K020CCAS vs T492B335K020DC |
TBJB335K020CSST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | Kyocera AVX Components | T83B335K020CCAS vs TBJB335K020CSST0924 |
CWR11JS335KRZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T83B335K020CCAS vs CWR11JS335KRZ |
CWR11JB335KZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T83B335K020CCAS vs CWR11JB335KZATR13 |
CWR11JK335KZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T83B335K020CCAS vs CWR11JK335KZABULK |
TBJB335K020CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T83B335K020CCAS vs TBJB335K020CBLC9000 |
TMC1DB335KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1411, CHIP | KOA Speer Electronics Inc | T83B335K020CCAS vs TMC1DB335KLRH |