Part Details for T83B335M020TCCL by Vishay Intertechnologies
Overview of T83B335M020TCCL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83B335M020TCCL
T83B335M020TCCL CAD Models
T83B335M020TCCL Part Data Attributes
|
T83B335M020TCCL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83B335M020TCCL
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0007 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T83B335M020TCCL
This table gives cross-reference parts and alternative options found for T83B335M020TCCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B335M020TCCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335M020CWSCTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T83B335M020TCCL vs TBJB335M020CWSCTH23 |
TBJB335M020CCSD0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T83B335M020TCCL vs TBJB335M020CCSD0723 |
TBJB335M020RLSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T83B335M020TCCL vs TBJB335M020RLSB0000 |
TBJB335M020CLMC0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T83B335M020TCCL vs TBJB335M020CLMC0824 |
T496B335M020ZT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411 | KEMET Corporation | T83B335M020TCCL vs T496B335M020ZT61107280 |
TBJB335M020JKLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T83B335M020TCCL vs TBJB335M020JKLC0045 |
TBJB335M020CLMT0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T83B335M020TCCL vs TBJB335M020CLMT0724 |
TBJB335M020CGMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T83B335M020TCCL vs TBJB335M020CGMZ0723 |
TBJB335M020RLLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T83B335M020TCCL vs TBJB335M020RLLB0H23 |
TBJB335M020JKSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T83B335M020TCCL vs TBJB335M020JKSZ0045 |