Part Details for T83B474M050SZZL by Vishay Intertechnologies
Overview of T83B474M050SZZL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83B474M050SZZL
T83B474M050SZZL CAD Models
T83B474M050SZZL Part Data Attributes
|
T83B474M050SZZL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83B474M050SZZL
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T83B474M050SZZL
This table gives cross-reference parts and alternative options found for T83B474M050SZZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B474M050SZZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B474M050AC6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411 | KEMET Corporation | T83B474M050SZZL vs T493B474M050AC6320 |
T493B474M050BC6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83B474M050SZZL vs T493B474M050BC6123 |
T493B474M050CC621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | T83B474M050SZZL vs T493B474M050CC621B |
TBJB474M050CWLD0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T83B474M050SZZL vs TBJB474M050CWLD0800 |
T493B474M050CH611C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | T83B474M050SZZL vs T493B474M050CH611C7640 |
T493B474M050CH621B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | T83B474M050SZZL vs T493B474M050CH621B7640 |
T493B474M050CT612CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | T83B474M050SZZL vs T493B474M050CT612CWAFL |
TBJB474M050CXLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T83B474M050SZZL vs TBJB474M050CXLZ0045 |
T493B474M050CT622BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | T83B474M050SZZL vs T493B474M050CT622BWAFL |
T493B474M050CT651C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, | KEMET Corporation | T83B474M050SZZL vs T493B474M050CT651C7640 |