T83B474M050VBAS
Vishay Intertechnologies
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T83B474M050VBAS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for T83B474M050VBAS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T83B474M050VBAS by Vishay Intertechnologies

T83B474M050VBAS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8400 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
1411
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T83B474M050VBAS
    Vishay Intertechnologies
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T83B474M050VBAS

This table gives cross-reference parts and alternative options found for T83B474M050VBAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B474M050VBAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493B474M050AC6320 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411 KEMET Corporation T83B474M050VBAS vs T493B474M050AC6320
T493B474M050BC6123 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T83B474M050VBAS vs T493B474M050BC6123
T493B474M050CC621B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, KEMET Corporation T83B474M050VBAS vs T493B474M050CC621B
TBJB474M050CWLD0800 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, Kyocera AVX Components T83B474M050VBAS vs TBJB474M050CWLD0800
T493B474M050CH611C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, KEMET Corporation T83B474M050VBAS vs T493B474M050CH611C7640
T493B474M050CH621B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, KEMET Corporation T83B474M050VBAS vs T493B474M050CH621B7640
T493B474M050CT612CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, KEMET Corporation T83B474M050VBAS vs T493B474M050CT612CWAFL
TBJB474M050CXLZ0045 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, Kyocera AVX Components T83B474M050VBAS vs TBJB474M050CXLZ0045
T493B474M050CT622BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, KEMET Corporation T83B474M050VBAS vs T493B474M050CT622BWAFL
T493B474M050CT651C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 1411, KEMET Corporation T83B474M050VBAS vs T493B474M050CT651C7640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T83B474M050VBAS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T83B474M050VBAS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of T83B474M050VBAS would you like to use for your alert(s)?
  • Please alert me when T83B474M050VBAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T83B474M050VBAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T83B474M050VBAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T83B474M050VBAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T83B474M050VBAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T83B474M050VBAS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: