Part Details for T83B475M6R3MCZS by Vishay Intertechnologies
Overview of T83B475M6R3MCZS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83B475M6R3MCZS
T83B475M6R3MCZS CAD Models
T83B475M6R3MCZS Part Data Attributes
|
T83B475M6R3MCZS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83B475M6R3MCZS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T83B475M6R3MCZS
This table gives cross-reference parts and alternative options found for T83B475M6R3MCZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B475M6R3MCZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DC475MTCBULK | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T83B475M6R3MCZS vs CWR11DC475MTCBULK |
CWR11DH475MTTR13 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T83B475M6R3MCZS vs CWR11DH475MTTR13 |
CWR11DH475MT | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T83B475M6R3MCZS vs CWR11DH475MT |
T492B475M006MH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T83B475M6R3MCZS vs T492B475M006MH4252 |
TBJB475M006CBSCT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T83B475M6R3MCZS vs TBJB475M006CBSCT900 |
TBJB475M006CGSB0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T83B475M6R3MCZS vs TBJB475M006CGSB0023 |
TBJB475M006CLSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T83B475M6R3MCZS vs TBJB475M006CLSD0945 |
TBJB475M006CRMDT024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T83B475M6R3MCZS vs TBJB475M006CRMDT024 |
TBJB475M006CXSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T83B475M6R3MCZS vs TBJB475M006CXSB0000 |
TBJB475M006CGMD0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | T83B475M6R3MCZS vs TBJB475M006CGMD0724 |