Part Details for T83B476J004CZAL by Vishay Intertechnologies
Overview of T83B476J004CZAL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83B476J004CZAL
T83B476J004CZAL CAD Models
T83B476J004CZAL Part Data Attributes
|
T83B476J004CZAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83B476J004CZAL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0019 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T83B476J004CZAL
This table gives cross-reference parts and alternative options found for T83B476J004CZAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B476J004CZAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B476J004CH652C7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | T83B476J004CZAL vs T493B476J004CH652C7280 |
T493B476J004AN64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83B476J004CZAL vs T493B476J004AN64107610 |
T493B476J004CK612BWAFL | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | T83B476J004CZAL vs T493B476J004CK612BWAFL |
T493B476J004CK641C7640 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | T83B476J004CZAL vs T493B476J004CK641C7640 |
T493B476J004BM62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83B476J004CZAL vs T493B476J004BM62207610 |
T493B476J004BH6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83B476J004CZAL vs T493B476J004BH6410WAFL |
TBJB476J004CSLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T83B476J004CZAL vs TBJB476J004CSLC0945 |
T493B476J004AN63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83B476J004CZAL vs T493B476J004AN63107640 |
T493B476J004CH641BWAFL | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | T83B476J004CZAL vs T493B476J004CH641BWAFL |
T493B476J004CH651AWAFL | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | T83B476J004CZAL vs T493B476J004CH651AWAFL |