Part Details for T83B476M010TSSS by Vishay Intertechnologies
Overview of T83B476M010TSSS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83B476M010TSSS
T83B476M010TSSS CAD Models
T83B476M010TSSS Part Data Attributes
|
T83B476M010TSSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83B476M010TSSS
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T83B476M010TSSS
This table gives cross-reference parts and alternative options found for T83B476M010TSSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B476M010TSSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495B476M010AHA5007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T83B476M010TSSS vs T495B476M010AHA5007280 |
TCSCS1A476MBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Samsung Electro-Mechanics | T83B476M010TSSS vs TCSCS1A476MBB |
T83B476M010MBSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411 | Vishay Intertechnologies | T83B476M010TSSS vs T83B476M010MBSS |
TCSVS1A476MBCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Samsung Electro-Mechanics | T83B476M010TSSS vs TCSVS1A476MBCL |
T450B14761AMAB | CAP,TANTALUM / TA2O5,47UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T83B476M010TSSS vs T450B14761AMAB |
T83B476M010CZZS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | T83B476M010TSSS vs T83B476M010CZZS |
T491B476M010ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | T83B476M010TSSS vs T491B476M010ATC-7280 |
SHJB4710M | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | Dubilier | T83B476M010TSSS vs SHJB4710M |
TPSB476M010B500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | T83B476M010TSSS vs TPSB476M010B500 |
T495B476M010ATA6507280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T83B476M010TSSS vs T495B476M010ATA6507280 |