Part Details for T83C106J020TZZS by Vishay Intertechnologies
Overview of T83C106J020TZZS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83C106J020TZZS
T83C106J020TZZS CAD Models
T83C106J020TZZS Part Data Attributes
|
T83C106J020TZZS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83C106J020TZZS
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2413 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T83C106J020TZZS
This table gives cross-reference parts and alternative options found for T83C106J020TZZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C106J020TZZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106J020BH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | T83C106J020TZZS vs T493C106J020BH63207280 |
T493C106J020AT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | T83C106J020TZZS vs T493C106J020AT64107280 |
T493C106J020BK62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106J020TZZS vs T493C106J020BK62107610 |
07016-094JBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T83C106J020TZZS vs 07016-094JBH |
T493C106J020AC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106J020TZZS vs T493C106J020AC63207640 |
T493C106J020BB6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | T83C106J020TZZS vs T493C106J020BB6130 |
T493C106J020AB63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106J020TZZS vs T493C106J020AB63107640 |
T493C106J020AN6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106J020TZZS vs T493C106J020AN6320WAFL |
T493C106J020AH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | T83C106J020TZZS vs T493C106J020AH6120 |
T493C106J020CH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106J020TZZS vs T493C106J020CH64107610 |