Part Details for T83C106K025RCCL by Vishay Intertechnologies
Overview of T83C106K025RCCL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T83C106K025RCCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T83C106K025RCCL
|
Avnet Americas | CAP 10UF 25VDC 10% 6 X 3.2 X 2.6MM SMD 6032-28 0.01% - Tape and Reel (Alt: T83C106K025RCCL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.2900 / $9.2610 | Buy Now |
Part Details for T83C106K025RCCL
T83C106K025RCCL CAD Models
T83C106K025RCCL Part Data Attributes
|
T83C106K025RCCL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83C106K025RCCL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T83C106K025RCCL
This table gives cross-reference parts and alternative options found for T83C106K025RCCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C106K025RCCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D106X9025C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C106K025RCCL vs 293D106X9025C8T |
ESVC1E106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | T83C106K025RCCL vs ESVC1E106K |
07016-121KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T83C106K025RCCL vs 07016-121KBC |
TR3C106K025E0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C106K025RCCL vs TR3C106K025E0450 |
293D106X9025C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C106K025RCCL vs 293D106X9025C2WE3 |
B45196H5106K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T83C106K025RCCL vs B45196H5106K306 |
T83C106K025EZZL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C106K025RCCL vs T83C106K025EZZL |
B45025C1069K307 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T83C106K025RCCL vs B45025C1069K307 |
TCKIE106CTLSR275 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | T83C106K025RCCL vs TCKIE106CTLSR275 |
07016-122KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T83C106K025RCCL vs 07016-122KBC |