Part Details for T83C155M050CZAS by Vishay Sprague
Overview of T83C155M050CZAS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83C155M050CZAS
T83C155M050CZAS CAD Models
T83C155M050CZAS Part Data Attributes
|
T83C155M050CZAS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T83C155M050CZAS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1.5 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T83C155M050CZAS
This table gives cross-reference parts and alternative options found for T83C155M050CZAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C155M050CZAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491C155M050AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2312, CHIP | KEMET Corporation | T83C155M050CZAS vs T491C155M050AS |
07016-164MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T83C155M050CZAS vs 07016-164MCH |
B45196H7155M309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T83C155M050CZAS vs B45196H7155M309 |
293D155X0050C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C155M050CZAS vs 293D155X0050C2WE3 |
07016-164MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T83C155M050CZAS vs 07016-164MBB |
TCMIX155CT13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | T83C155M050CZAS vs TCMIX155CT13 |
TR3C155M050F1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C155M050CZAS vs TR3C155M050F1500 |
B45050C1556M158 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2312, CHIP | KEMET Corporation | T83C155M050CZAS vs B45050C1556M158 |
TR3C155M050C1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C155M050CZAS vs TR3C155M050C1500 |
07016-164MCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T83C155M050CZAS vs 07016-164MCC |