Part Details for T83D227M6R3UBSL by Vishay Intertechnologies
Overview of T83D227M6R3UBSL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83D227M6R3UBSL
T83D227M6R3UBSL CAD Models
T83D227M6R3UBSL Part Data Attributes
|
T83D227M6R3UBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83D227M6R3UBSL
Vishay Intertechnologies
MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83D227M6R3UBSL
This table gives cross-reference parts and alternative options found for T83D227M6R3UBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D227M6R3UBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D227M006CT622B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T83D227M6R3UBSL vs T496D227M006CT622B7640 |
T493D227M006CC611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T83D227M6R3UBSL vs T493D227M006CC611A |
T493D227M006CC631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T83D227M6R3UBSL vs T493D227M006CC631A7610 |
593D227X06R3D2WE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T83D227M6R3UBSL vs 593D227X06R3D2WE3 |
594D227X06R3D2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 3017, CHIP, ROHS COMPLIANT | Vishay Sprague | T83D227M6R3UBSL vs 594D227X06R3D2T |
T493D227M006CB62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D227M6R3UBSL vs T493D227M006CB62307640 |
T541D227M006CT67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T83D227M6R3UBSL vs T541D227M006CT67107610 |
T493D227M006CH651B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T83D227M6R3UBSL vs T493D227M006CH651B7610 |
T496D227M006BH6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D227M6R3UBSL vs T496D227M006BH6110WAFL |
T496D227M006BK64207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T83D227M6R3UBSL vs T496D227M006BK64207640 |