Part Details for T83D476K016UASS by Vishay Intertechnologies
Overview of T83D476K016UASS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83D476K016UASS
T83D476K016UASS CAD Models
T83D476K016UASS Part Data Attributes:
|
T83D476K016UASS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83D476K016UASS
Vishay Intertechnologies
CAPACITOR, TANTALUM, SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83D476K016UASS
This table gives cross-reference parts and alternative options found for T83D476K016UASS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D476K016UASS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86D476K016UAAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Vishay Intertechnologies | T83D476K016UASS vs T86D476K016UAAL |
TR3D476K016C0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D476K016UASS vs TR3D476K016C0200 |
B45196H3476K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T83D476K016UASS vs B45196H3476K406 |
T451D14761CKAP | CAP,TANTALUM / TA2O5,47UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T83D476K016UASS vs T451D14761CKAP |
TR3D476K016C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D476K016UASS vs TR3D476K016C0150 |
TP3D476K016D0700AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D476K016UASS vs TP3D476K016D0700AS |
T86D476K016KBSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Vishay Intertechnologies | T83D476K016UASS vs T86D476K016KBSS |
T496D476K016ATE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T83D476K016UASS vs T496D476K016ATE400C-7280 |
T86D476K016LCAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Vishay Intertechnologies | T83D476K016UASS vs T86D476K016LCAS |
T86D476K016NBAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Vishay Intertechnologies | T83D476K016UASS vs T86D476K016NBAS |