Part Details for T83D476M010TACS by Vishay Intertechnologies
Overview of T83D476M010TACS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83D476M010TACS
T83D476M010TACS CAD Models
T83D476M010TACS Part Data Attributes
|
T83D476M010TACS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83D476M010TACS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83D476M010TACS
This table gives cross-reference parts and alternative options found for T83D476M010TACS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D476M010TACS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267M1002476MN533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T83D476M010TACS vs 267M1002476MN533 |
TBJD476M010CWST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476M010TACS vs TBJD476M010CWST0923 |
CWR11FK476MTB/FA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Vishay Intertechnologies | T83D476M010TACS vs CWR11FK476MTB/FA |
TBJD476M010CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T83D476M010TACS vs TBJD476M010CSLD9000 |
TBJD476M010CRLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476M010TACS vs TBJD476M010CRLT0024 |
TBJD476M010CBST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476M010TACS vs TBJD476M010CBST0845 |
TBJD476M010CRST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476M010TACS vs TBJD476M010CRST0023 |
TBJD476M010CWST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476M010TACS vs TBJD476M010CWST0045 |
TBJD476M010CBLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476M010TACS vs TBJD476M010CBLT0945 |
CWR11FH476MDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D476M010TACS vs CWR11FH476MDA |