Part Details for T83D686K004UCSL by Vishay Intertechnologies
Overview of T83D686K004UCSL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83D686K004UCSL
T83D686K004UCSL CAD Models
T83D686K004UCSL Part Data Attributes
|
T83D686K004UCSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83D686K004UCSL
Vishay Intertechnologies
CAPACITOR, TANTALUM, SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 175 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83D686K004UCSL
This table gives cross-reference parts and alternative options found for T83D686K004UCSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D686K004UCSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494D686K004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T83D686K004UCSL vs T494D686K004AHAUTO |
CWR11CH686KDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D686K004UCSL vs CWR11CH686KDC |
TBJD686K004CWST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | T83D686K004UCSL vs TBJD686K004CWST0H24 |
TBJD686K004CBST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | T83D686K004UCSL vs TBJD686K004CBST0745 |
CWR11CH686KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D686K004UCSL vs CWR11CH686KCB |
TBJD686K004CWLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | T83D686K004UCSL vs TBJD686K004CWLT0900 |
TBJD686K004CBLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | T83D686K004UCSL vs TBJD686K004CBLT0000 |
267M4001686KR377 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T83D686K004UCSL vs 267M4001686KR377 |
267M4001686KL | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T83D686K004UCSL vs 267M4001686KL |
267M4001686KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2218, CHIP | Matsuo Electric Co Ltd | T83D686K004UCSL vs 267M4001686KR |