Part Details for T83E227M010UAZL by Vishay Intertechnologies
Overview of T83E227M010UAZL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83E227M010UAZL
T83E227M010UAZL CAD Models
T83E227M010UAZL Part Data Attributes
|
T83E227M010UAZL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83E227M010UAZL
Vishay Intertechnologies
MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83E227M010UAZL
This table gives cross-reference parts and alternative options found for T83E227M010UAZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83E227M010UAZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-051MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T83E227M010UAZL vs 07016-051MBB |
TR3E227M010C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83E227M010UAZL vs TR3E227M010C0150 |
593D227X0010E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83E227M010UAZL vs 593D227X0010E2TE3 |
T86E227M010UBAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Vishay Intertechnologies | T83E227M010UAZL vs T86E227M010UBAS |
T491X227M010ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T83E227M010UAZL vs T491X227M010ZT7280 |
593D227X0010E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83E227M010UAZL vs 593D227X0010E2WE3 |
522Z-010/221KTRE0100 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | Tecate Group | T83E227M010UAZL vs 522Z-010/221KTRE0100 |
07016-051MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T83E227M010UAZL vs 07016-051MCH |
T83E227M010UZAS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T83E227M010UAZL vs T83E227M010UZAS |
T496X227M010ATE300C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T83E227M010UAZL vs T496X227M010ATE300C-7280 |