Part Details for T83E227M010UBAS by Vishay Intertechnologies
Overview of T83E227M010UBAS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83E227M010UBAS
T83E227M010UBAS CAD Models
T83E227M010UBAS Part Data Attributes
|
T83E227M010UBAS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83E227M010UBAS
Vishay Intertechnologies
MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83E227M010UBAS
This table gives cross-reference parts and alternative options found for T83E227M010UBAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83E227M010UBAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA010TCM227MER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T83E227M010UBAS vs TA010TCM227MER-13 |
TR3E227M010D0070 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83E227M010UBAS vs TR3E227M010D0070 |
07016-051MCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T83E227M010UBAS vs 07016-051MCB |
T86E227M010LAAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T83E227M010UBAS vs T86E227M010LAAS |
T495X227M010AS4823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E227M010UBAS vs T495X227M010AS4823 |
522Z-010/221KTRE0100 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | Tecate Group | T83E227M010UBAS vs 522Z-010/221KTRE0100 |
T86E227M010ESSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T83E227M010UBAS vs T86E227M010ESSL |
07016-051MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T83E227M010UBAS vs 07016-051MCH |
TR3E227M010C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83E227M010UBAS vs TR3E227M010C0150 |
T496X227M010ATE500C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T83E227M010UBAS vs T496X227M010ATE500C-7280 |