Part Details for T83E227M010USZS by Vishay Intertechnologies
Overview of T83E227M010USZS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83E227M010USZS
T83E227M010USZS CAD Models
T83E227M010USZS Part Data Attributes
|
T83E227M010USZS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83E227M010USZS
Vishay Intertechnologies
MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83E227M010USZS
This table gives cross-reference parts and alternative options found for T83E227M010USZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83E227M010USZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X227M010CC652AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T83E227M010USZS vs T496X227M010CC652AWAFL |
T493X227M010AB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E227M010USZS vs T493X227M010AB64107280 |
T493X227M010AC64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E227M010USZS vs T493X227M010AC64207280 |
T493X227M010BK6130WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E227M010USZS vs T493X227M010BK6130WAFL |
T496X227M010AH63107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T83E227M010USZS vs T496X227M010AH63107640 |
T496X227M010AT6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E227M010USZS vs T496X227M010AT6320WAFL |
T496X227M010BC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T83E227M010USZS vs T496X227M010BC6410 |
T496X227M010CC642BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T83E227M010USZS vs T496X227M010CC642BWAFL |
T496X227M010DC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T83E227M010USZS vs T496X227M010DC63107280 |
T496X227M010CK63207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T83E227M010USZS vs T496X227M010CK63207640 |