Part Details for T83E476K020NZCS by Vishay Intertechnologies
Overview of T83E476K020NZCS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83E476K020NZCS
T83E476K020NZCS CAD Models
T83E476K020NZCS Part Data Attributes
|
T83E476K020NZCS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83E476K020NZCS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0094 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83E476K020NZCS
This table gives cross-reference parts and alternative options found for T83E476K020NZCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83E476K020NZCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476K020AN63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E476K020NZCS vs T493X476K020AN63107610 |
T493X476K020CB6130WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E476K020NZCS vs T493X476K020CB6130WAFL |
T493X476K020CH652B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E476K020NZCS vs T493X476K020CH652B7280 |
T493X476K020AB64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E476K020NZCS vs T493X476K020AB64307640 |
T493X476K020CM61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E476K020NZCS vs T493X476K020CM61107280 |
T493X476K020CM6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T83E476K020NZCS vs T493X476K020CM6410 |
T496X476K020CK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T83E476K020NZCS vs T496X476K020CK6310 |
T493X476K020BT61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E476K020NZCS vs T493X476K020BT61107640 |
T493X476K020AK6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E476K020NZCS vs T493X476K020AK6322 |
T493X476K020BH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T83E476K020NZCS vs T493X476K020BH6310 |