Part Details for T83E476K025HZBL by Vishay Sprague
Overview of T83E476K025HZBL by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83E476K025HZBL
T83E476K025HZBL CAD Models
T83E476K025HZBL Part Data Attributes
|
T83E476K025HZBL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T83E476K025HZBL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 47 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83E476K025HZBL
This table gives cross-reference parts and alternative options found for T83E476K025HZBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83E476K025HZBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476K025BT6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E476K025HZBL vs T493X476K025BT6420WAFL |
T493X476K025AB63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E476K025HZBL vs T493X476K025AB63307280 |
T493X476K025AT6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E476K025HZBL vs T493X476K025AT6121 |
T493X476K025BC61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E476K025HZBL vs T493X476K025BC61207280 |
T493X476K025CM61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E476K025HZBL vs T493X476K025CM61307640 |
T493X476K025CC6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E476K025HZBL vs T493X476K025CC6333 |
T493X476K025AB6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E476K025HZBL vs T493X476K025AB6112 |
T493X476K025CK6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E476K025HZBL vs T493X476K025CK6220WAFL |
T495X476K025AGE1507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E476K025HZBL vs T495X476K025AGE1507280 |
T493X476K025BK6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E476K025HZBL vs T493X476K025BK6120 |