Part Details for T83E477K010TAZL by Vishay Intertechnologies
Overview of T83E477K010TAZL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83E477K010TAZL
T83E477K010TAZL CAD Models
T83E477K010TAZL Part Data Attributes
|
T83E477K010TAZL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83E477K010TAZL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83E477K010TAZL
This table gives cross-reference parts and alternative options found for T83E477K010TAZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83E477K010TAZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X477K010BB61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E477K010TAZL vs T493X477K010BB61207280 |
T493X477K010CB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E477K010TAZL vs T493X477K010CB63107610 |
T493X477K010CM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E477K010TAZL vs T493X477K010CM64207280 |
T493X477K010AC6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | T83E477K010TAZL vs T493X477K010AC6120 |
T493X477K010AC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E477K010TAZL vs T493X477K010AC63207610 |
T493X477K010CB61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E477K010TAZL vs T493X477K010CB61207280 |
T493X477K010CC6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | T83E477K010TAZL vs T493X477K010CC6210 |
T493X477K010BT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E477K010TAZL vs T493X477K010BT62107610 |
T493X477K010CK6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | T83E477K010TAZL vs T493X477K010CK6420 |
T493X477K010AH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E477K010TAZL vs T493X477K010AH63207640 |