Part Details for T83E477M010ZSBS by Vishay Intertechnologies
Overview of T83E477M010ZSBS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83E477M010ZSBS
T83E477M010ZSBS CAD Models
T83E477M010ZSBS Part Data Attributes
|
T83E477M010ZSBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83E477M010ZSBS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83E477M010ZSBS
This table gives cross-reference parts and alternative options found for T83E477M010ZSBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83E477M010ZSBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X477M010BK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T83E477M010ZSBS vs T493X477M010BK6310 |
T495X477M010AHE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E477M010ZSBS vs T495X477M010AHE100 |
T493X477M010CT61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E477M010ZSBS vs T493X477M010CT61207640 |
T493X477M010CM6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T83E477M010ZSBS vs T493X477M010CM6320 |
T493X477M010BN63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E477M010ZSBS vs T493X477M010BN63207610 |
T493X477M010CN6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T83E477M010ZSBS vs T493X477M010CN6210 |
T493X477M010CC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E477M010ZSBS vs T493X477M010CC63207640 |
T493X477M010CB63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E477M010ZSBS vs T493X477M010CB63107640 |
T493X477M010AN6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T83E477M010ZSBS vs T493X477M010AN6120 |
T493X477M010CB64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E477M010ZSBS vs T493X477M010CB64107610 |